LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-12ZYJ3R9U product image
Images for reference only

PANASONIC ERJ-12ZYJ3R9U

Manufacturer
MPN
ERJ-12ZYJ3R9U
LCSC Part #
C5689118
Packaging
2010
Customer #
Key Attributes
RES 3.9Ω ±5% 0.75W 2010
DatasheetPANASONIC ERJ-12ZYJ3R9U
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1257$ 0.13
200+$ 0.0502$ 10.04
500+$ 0.0485$ 24.25
1,000+$ 0.0477$ 47.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2010
Resistance3.9Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-100ppm/℃~+600ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC2010J3R9TSFOJAN20101,860$ 0.0195
RTT203R9JTERALEC2010600$ 0.0166
CR2010J3R90E04SEVER OHMS201060$ 0.0219
ERJ-S1DJ3R9UPANASONIC20100$ 0.0979
ERJ-U1DJ3R9UPANASONIC20100$ 0.0838
HP101WJ039JT4EUNI-ROYAL20100$ 0.0728
PS101QJ039JT4EUNI-ROYAL20100$ 0.0385
RMC1/2-3R9JTEKAMAYA20100$ 0.033
RK73B2HTTE3R9JKOA20100$ 0.0239
CR023R9JMeritek20100$ 0.0193
RMCF2010JT3R90SEI(Stackpole Electronics Inc.)20100$ 0.0309
RMCS2010JT3R90SEI(Stackpole Electronics Inc.)20100$ 0.1318
FRC2010JT3R90SEI(Stackpole Electronics Inc.)20100$ 0.5032
RPC2010JT3R90SEI(Stackpole Electronics Inc.)20100$ 0.2478
CRGS2010J3R9TE Connectivity20100$ 0.2347
CRCW20103R90JNEFVISHAY20100$ 0.0461
CRCW20103R90JNTFVISHAY20100$ 0.0988
201007J039JT4EUNI-ROYAL20100$ 0.0158
AA2010JK-073R9LYAGEO20100$ 0.0577
RC2010JK-073R9LYAGEO20100$ 0.0527