LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Artesyn ERM02A110 product image
Images for reference only

Artesyn ERM02A110

Manufacturer
MPN
ERM02A110
LCSC Part #
C5688450
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
5V 40V~160V DIP,50.8x25.4mm DC DC Converters RoHS
DatasheetArtesyn ERM02A110
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 114.7317$ 114.73
200+$ 45.7797$ 9155.94
500+$ 44.2496$ 22124.80
1,000+$ 43.4941$ 43494.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerArtesyn
PackagingDIP,50.8x25.4mm
Number of Outputs1
Iout2A
Output Voltage5V
Isolation Voltage(Vrms)3kV
FeaturesOver Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Output Power10W
Conversion Efficiency82%
Voltage - Supply40V~160V

Introduction

AI Translation

Artesyn ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available; 9 - 36Vin, 18 - 75Vin and 40 - 160Vin input that complies with the EN61368 - 1 and EN 50155 safety standards and EMI standard EN50121 - 302 for electronic equipment used on railway rolling stock. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions.

Features

AI Translation
  • Encapsulated
  • Wide 4:1 input range
  • 1°×2° DIP package
  • 3000 Vac rms 1/○ isolation
  • Single and dual output
  • OCP, OVP, OTP protection
  • Remote On/Off
  • High efficiency: 88%
  • Fire potection meets EN45545 - 2
  • Railway EMC standard EN50121 - 3 - 2

Applications

AI Translation
  • railway applications