LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-H2RD43R2X

Manufacturer
MPN
ERJ-H2RD43R2X
LCSC Part #
C5687773
Packaging
0402
Customer #
Key Attributes
RES 43.2Ω ±0.5% 0.1W 0402
DatasheetPANASONIC ERJ-H2RD43R2X
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance43.2Ω
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±0.5%

Features

AI Translation
  • High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
  • Maximum category temperature up to 175°C, rated category temperature 105°C
  • Pick-and-place machine compatible: tape-and-reel packaging available
  • Suitable for reflow and wave soldering
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • RoHS compliant