PANASONIC ECW-FD2W564K
| Manufacturer | |
| MPN | ECW-FD2W564K |
| LCSC Part # | C5686479 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 560nF 450V -40℃~+110℃ ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-FD2W564K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 560nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4683 | $ 0.47 |
| 200+ | $ 0.1864 | $ 37.28 |
| 500+ | $ 0.1804 | $ 90.20 |
| 1,000+ | $ 0.1773 | $ 177.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 560nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B22S564JQ1B0170120065EOZ | STE | Through Hole,P=15mm | 470 | $ 0.1387 | ||
| KP564J2J1503 | KYET | Through Hole,P=15mm | 60 | $ 0.1409 | ||
| ECW-FD2W564KC | PANASONIC | Through Hole,P=15mm | 0 | $ 0.2351 | ||
| ECW-FD2J564K | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3192 | ||
| ECW-FD2J564KC | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4782 | ||
| ECW-FD2J564KQ | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4782 | ||
| ECW-FD2W564JC | PANASONIC | Through Hole,P=15mm | 0 | $ 0.2588 | ||
| ECW-FD2W564J | PANASONIC | Through Hole,P=15mm | 0 | $ 0.2356 | ||
| ECW-F2W564JA | PANASONIC | Through Hole,P=15mm | 0 | $ 0.432 | ||
| ECW-FA2J564J | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3811 | ||
| ECW-FA2J564J5 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.6448 | ||
| ECW-FA2J564JQ | PANASONIC | Through Hole,P=15mm | 0 | $ 0.5692 | ||
| ECW-FA2J564J4 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.6448 | ||
| ECW-FD2J564J | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3359 | ||
| ECW-FD2J564JC | PANASONIC | Through Hole,P=15mm | 0 | $ 1.0956 | ||
| ECW-FD2J564JQ | PANASONIC | Through Hole,P=15mm | 0 | $ 1.0956 | ||
| B22J564JQ1B0170140085EOZ | STE | Through Hole,P=15mm | 0 | $ 0.1201 | ||
| KCWF45564JS | Kingsonic | Through Hole,P=15mm | 0 | $ 0.2344 |

