LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON ECSTA1V1308-1080-R

Manufacturer
MPN
ECSTA1V1308-1080-R
LCSC Part #
C5686449
Packaging
-
Customer #
Key Attributes
15A 50kHz~1MHz Current Sense Transformers RoHS
DatasheetEATON ECSTA1V1308-1080-R
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryTransformers/Current Sense Transformers
ManufacturerEATON
Packaging-
Length-
Rated input Current15A
ET (Volt-Time)-
Width-
Number of PINs-
Frequency Range50kHz~1MHz
DCR Primary Side (Max)3.9mΩ
Height-
Mounting TypeVertical welding

Features

AI Translation
  • AEC-Q200 qualified
  • EE8.3 SMT package (13mm × 11mm × 7.8mm)
  • Ultra-low DCR
  • Wide turns ratio selection
  • Sense current — primary rated current 15A
  • Frequency range: 50kHz to 1MHz
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Motor drive
  • On-board charger
  • DC/DC converter
  • Wireless charger
  • Battery management system (BMS)
  • Electric vehicle charging
  • Feedback control
  • Overload sensing