LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-300-S-20A-TR product image
Images for reference only

ECS ECS-300-S-20A-TR

Manufacturer
MPN
ECS-300-S-20A-TR
LCSC Part #
C5686336
Packaging
SMD7050-2P
Customer #
Key Attributes
±50ppm ±30ppm SMD7050-2P Crystals RoHS
DatasheetECS ECS-300-S-20A-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4838$ 4.48
200+$ 1.7896$ 357.92
500+$ 1.729$ 864.50
1,000+$ 1.7002$ 1700.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD7050-2P
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance-
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency30MHz

Features

AI Translation
  • Glass-sealed ceramic package
  • High stability/high reliability
  • Wide frequency range
  • RoHS compliant (7(c)I exemption)