Cincon Electronics Co. LTD EC5BU-12S15A
| Manufacturer | |
| MPN | EC5BU-12S15A |
| LCSC Part # | C5682253 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 15V 9V~18V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD EC5BU-12S15A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection | |
| Output Power | 15W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection | |
| Output Power | 15W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 15W Isolated Output
- Efficiency to 90%
- 2:1 Input Range
- Regulated Outputs
- Fixed Switching Frequency
- Input Under Voltage Protection
- Over Current Protection
- Conductive EMI Meets EN55032 Class A
- Continuous Short Circuit Protection
- Without Tantalum Capacitors Inside
- Safety Meets IEC/EN/UL 62368-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 75.7073 | $ 75.71 |
| 204+ | $ 30.2079 | $ 6162.41 |
| 504+ | $ 29.1987 | $ 14716.14 |
| 996+ | $ 28.6995 | $ 28584.70 |
Standard Packaging12/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection | |
| Output Power | 15W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection | |
| Output Power | 15W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 15W Isolated Output
- Efficiency to 90%
- 2:1 Input Range
- Regulated Outputs
- Fixed Switching Frequency
- Input Under Voltage Protection
- Over Current Protection
- Conductive EMI Meets EN55032 Class A
- Continuous Short Circuit Protection
- Without Tantalum Capacitors Inside
- Safety Meets IEC/EN/UL 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

