LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

POWER INTEGRATIONS TOP242GN-TL

Manufacturer
MPN
TOP242GN-TL
LCSC Part #
C568098
Packaging
SMD-8P
Customer #
Key Attributes
Extended Power, Design Flexible, EcoSmart Integrated Off-line Switcher
DatasheetPOWER INTEGRATIONS TOP242GN-TL
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSMD-8P
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching66kHz~132kHz
Pd - Power Dissipation-
Voltage - Supply4.8V~5.8V
Voltage - Breakdown700V
FeaturesAdjustable current limiting;Brown-in/Brown-out detection;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Under Voltage Protection;Overtemperature protection (OTP)
TopologyFlyback
Output Voltage-
Duty Cycle(Max)66.5%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

TOPSwitch-GX uses the same proven topology as TOPSwitch, cost effectively integrating the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. Depending on package type, either 1 or 3 additional pins over the TOPSwitch standard DRAIN, SOURCE and CONTROL terminals allow the following functions: line sensing (OV/UV, line feed-forward DCMAX reduction), accurate externally set current limit, remote ON/OFF, synchronization to an external lower frequency, and frequency selection (132 kHz/66 kHz). All package types provide the following transparent features: Soft-start, 132 kHz switching frequency (automatically reduced at light load), frequency jittering for lower EMI, wider DCMAX, hysteretic thermal shutdown, and larger creepage packages. In addition, all critical parameters (i.e. current limit, frequency, PWM gain) have tighter temperature and absolute tolerances to simplify design and optimize system cost.

Features

AI Translation
  • Extended power range for higher power applications
  • No heatsink required up to 34 W using P/G packages
  • Features eliminate or reduce cost of external components
  • Fully integrated soft-start for minimum stress/overshoot
  • Externally programmable accurate current limit
  • Wider duty cycle for more power, smaller input capacitor
  • Separate line sense and current limit pins on Y/R/F packages
  • Line under-voltage (UV) detection: no turn off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Line feed-forward with maximum duty cycle (DCMAX) reduction rejects line ripple and limits DCMAX at high line
  • Frequency jittering reduces EMI and EMI filtering costs
  • Regulates to zero load without dummy loading
  • 132 kHz frequency reduces transformer/power supply size
  • Half frequency option in Y/R/F packages for video applications
  • Hysteretic thermal shutdown for automatic fault recovery
  • Large thermal hysteresis prevents PC board overheating
  • Extremely low consumption in remote off mode (80 mW at 110 VAC, 160 mW at 230 VAC)
  • Frequency lowered with load for high standby efficiency
  • Allows shutdown/wake-up via LAN/input port