POWER INTEGRATIONS LNK6763E
| Manufacturer | |
| MPN | LNK6763E |
| LCSC Part # | C567950 |
| Packaging | SIP-6 |
| Customer # | |
| Key Attributes | Energy Efficient, High-Power Off-Line Switcher with Accurate Primary-Side Regulation (PSR) |
| Datasheet | POWER INTEGRATIONS LNK6763E |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SIP-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 120kHz~136kHz | |
| Voltage - Breakdown | 650V | |
| Features | Over Voltage Protection;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 64% | |
| Working Mode | CCM | |
| Feedback System | Primary-side feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SIP-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 120kHz~136kHz | |
| Voltage - Breakdown | 650V |
| Type | Description | |
|---|---|---|
| Features | Over Voltage Protection;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 64% | |
| Working Mode | CCM | |
| Feedback System | Primary-side feedback |
Introduction
A LinkSwitch™-HP device monolithically integrates a controller and high-voltage power MOSFET into one package. It has a newly developed analogue control scheme, which enables continuous conduction mode (CCM), primary side regulated (PSR) power supplies up to 90 W without the efficiency limitation of DCM or audible noise. It uses an enhanced peak current mode PWM control scheme with multi-mode operation. The multi-mode control engine uses the error amplifier output signal voltage at the COMPENSATION pin to set the operating peak current and switching frequency to maintain the output voltage in regulation. For COMPENSATION pin voltages lower than VC(MCM) (typ. 1.25 V) the device enters multi-cycle modulation (MCM) with a fixed peak current of 25% of the programmed current limit. Several innovative improvements have been added to the peak current mode control to allow primary side regulated CCM operation with no instability. The device meets less than 30 mW input power with no-load at high-line (LNK67xx families).
Features
- Multi-mode control maximizes efficiency over full load range
- No-load consumption below 30 mW at 230 VAC (LNK67xx)
-
75% efficiency with 1 W input at 230 VAC
-
50% efficiency with 0.1 W input at 230 VAC
- Dramatically simplifies power supply designs
- Eliminates optocoupler and all secondary control circuitry
- ±5% or better output voltage tolerance
- 132 kHz operation reduces transformer and power supply size
- Accurate programmable current limit
- Compensation over line limits overload power
- Frequency jittering reduces EMI filter cost
- Fully integrated soft-start for minimum start-up stress
- 725 V MOSFET simplifies meeting derating requirements (LNK677x)
- 650 V MOSFET for lowest system cost (LNK676x/LNK666x)
- Fast transient response family option (LNK666x)
- Auto-restart limits power delivery to 3% during overload faults
- Output short-circuit protection (SCP)
- Output overload/over-current protection (OPP, OCP)
- Optional extended shutdown delay time
- Output overvoltage protection (OVP), auto-restart or latching
- Line brown-in/out protection (line UV)
- Line overvoltage (OV) shutdown extends line surge withstand
- Accurate thermal shutdown (OTP), hysteretic or latching
- eSIP™-7C package: Vertical orientation for minimum PCB footprint; Simple heat sink mounting using clip or adhesive pad
- eSOP™-12B package: Low profile surface mounted for ultra-slim designs; Heat transfer to PCB via exposed pad and SOURCE pins; Supports either wave or IR reflow soldering
- eDIP™-12B package: Low profile through-hole mounted for ultra-slim designs; Heat transfer to PCB via exposed pad or optional metal heat sink; Extended creepage to DRAIN pin; Heat sink is connected to SOURCE for low EMI; Halogen free and RoHS compliant
Applications
- LCD Monitor and TV
- Adapter
- Appliances
- Embedded power supplies (DVD, set-top box)
- Industrial
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5477 | $ 1.55 |
| 10+ | $ 1.5133 | $ 15.13 |
| 30+ | $ 1.4904 | $ 44.71 |
| 100+ | $ 1.4691 | $ 146.91 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SIP-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 120kHz~136kHz | |
| Voltage - Breakdown | 650V | |
| Features | Over Voltage Protection;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 64% | |
| Working Mode | CCM | |
| Feedback System | Primary-side feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SIP-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 120kHz~136kHz | |
| Voltage - Breakdown | 650V |
| Type | Description | |
|---|---|---|
| Features | Over Voltage Protection;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 64% | |
| Working Mode | CCM | |
| Feedback System | Primary-side feedback |
Introduction
A LinkSwitch™-HP device monolithically integrates a controller and high-voltage power MOSFET into one package. It has a newly developed analogue control scheme, which enables continuous conduction mode (CCM), primary side regulated (PSR) power supplies up to 90 W without the efficiency limitation of DCM or audible noise. It uses an enhanced peak current mode PWM control scheme with multi-mode operation. The multi-mode control engine uses the error amplifier output signal voltage at the COMPENSATION pin to set the operating peak current and switching frequency to maintain the output voltage in regulation. For COMPENSATION pin voltages lower than VC(MCM) (typ. 1.25 V) the device enters multi-cycle modulation (MCM) with a fixed peak current of 25% of the programmed current limit. Several innovative improvements have been added to the peak current mode control to allow primary side regulated CCM operation with no instability. The device meets less than 30 mW input power with no-load at high-line (LNK67xx families).
Features
- Multi-mode control maximizes efficiency over full load range
- No-load consumption below 30 mW at 230 VAC (LNK67xx)
-
75% efficiency with 1 W input at 230 VAC
-
50% efficiency with 0.1 W input at 230 VAC
- Dramatically simplifies power supply designs
- Eliminates optocoupler and all secondary control circuitry
- ±5% or better output voltage tolerance
- 132 kHz operation reduces transformer and power supply size
- Accurate programmable current limit
- Compensation over line limits overload power
- Frequency jittering reduces EMI filter cost
- Fully integrated soft-start for minimum start-up stress
- 725 V MOSFET simplifies meeting derating requirements (LNK677x)
- 650 V MOSFET for lowest system cost (LNK676x/LNK666x)
- Fast transient response family option (LNK666x)
- Auto-restart limits power delivery to 3% during overload faults
- Output short-circuit protection (SCP)
- Output overload/over-current protection (OPP, OCP)
- Optional extended shutdown delay time
- Output overvoltage protection (OVP), auto-restart or latching
- Line brown-in/out protection (line UV)
- Line overvoltage (OV) shutdown extends line surge withstand
- Accurate thermal shutdown (OTP), hysteretic or latching
- eSIP™-7C package: Vertical orientation for minimum PCB footprint; Simple heat sink mounting using clip or adhesive pad
- eSOP™-12B package: Low profile surface mounted for ultra-slim designs; Heat transfer to PCB via exposed pad and SOURCE pins; Supports either wave or IR reflow soldering
- eDIP™-12B package: Low profile through-hole mounted for ultra-slim designs; Heat transfer to PCB via exposed pad or optional metal heat sink; Extended creepage to DRAIN pin; Heat sink is connected to SOURCE for low EMI; Halogen free and RoHS compliant
Applications
- LCD Monitor and TV
- Adapter
- Appliances
- Embedded power supplies (DVD, set-top box)
- Industrial
C567950 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



