LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power MTC5028S05 product image
Images for reference only

XP Power MTC5028S05

Manufacturer
MPN
MTC5028S05
LCSC Part #
C5678710
Packaging
DIP-11
Customer #
Key Attributes
5V 10V~40V DIP-11 DC DC Converters RoHS
DatasheetXP Power MTC5028S05
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 513.7844$ 513.78
200+$ 205.0047$ 41000.94
500+$ 198.154$ 99077.00
1,000+$ 194.7688$ 194768.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-11
Output Voltage5V
Ripple Noise50mVp-p
Operating Temperature-55℃~+100℃
Voltage - Supply10V~40V
Number of Outputs1
Iout10A
Height12.7mm
Frequency - Switching400kHz;500kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency83%
Output Power50W
FeaturesOvervoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation;External clock synchronization
Length58mm
Width36.8mm

Features

AI Translation
  • 10 - 40 VDC input range
  • Magnetic feedback technology
  • -55°C to +100°C operating temperature range
  • Compliant with MIL-STD 461 and DEF-STAN 59-411
  • Compliant with MIL-STD 1275 and DEF-STAN 61-5