EATON MSMA1225R0400FGM
| Manufacturer | |
| MPN | MSMA1225R0400FGM |
| LCSC Part # | C5677872 |
| Packaging | 1225 |
| Customer # | |
| Key Attributes | RES 40mΩ ±1% 3W 1225 |
| Datasheet | EATON MSMA1225R0400FGM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1225 | |
| Resistance | 40mΩ | |
| Power(Watts) | 3W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1225 | |
| Resistance | 40mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low sensing resistance
- Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
- High power dissipation
- AEC-Q200 compliant
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Voltage Regulation Modules
- Power Management
- Stepper Motor Drivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9744 | $ 0.97 |
| 200+ | $ 0.3895 | $ 77.90 |
| 500+ | $ 0.3758 | $ 187.90 |
| 1,000+ | $ 0.3698 | $ 369.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1225 | |
| Resistance | 40mΩ | |
| Power(Watts) | 3W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1225 | |
| Resistance | 40mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low sensing resistance
- Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
- High power dissipation
- AEC-Q200 compliant
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Voltage Regulation Modules
- Power Management
- Stepper Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HoCS1225-3W-40mR-1%-TCR100 | Milliohm | 1225 | 2,155 | $ 0.3666 | ||
| CSR1225FT40L0 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.2601 | ||
| CSR1225FK40L0 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.2683 |

