Taiyo Yuden MSASH21GSB5223MTNA01
| Manufacturer | |
| MPN | MSASH21GSB5223MTNA01 |
| LCSC Part # | C5677466 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF X5R ±20% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MSASH21GSB5223MTNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1182 | $ 0.12 |
| 200+ | $ 0.0472 | $ 9.44 |
| 500+ | $ 0.0456 | $ 22.80 |
| 1,000+ | $ 0.0449 | $ 44.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HMK212BJ223MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0552 | ||
| MLASH21GSB5223MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1352 | ||
| QMK212BJ223MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0408 | ||
| MLASQ21GSB5223MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1118 | ||
| MSASQ21GSB5223MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1118 | ||
| C2012X5R2E223M125AA | TDK | 0805 | 0 | $ 0.0278 | ||
| HMK212BJ223KG-T | Taiyo Yuden | 0805 | 0 | $ 0.0442 | ||
| MSASH21GSB5223KTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1182 | ||
| MLASH21GSB5223KTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1183 | ||
| QMK212BJ223KG-T | Taiyo Yuden | 0805 | 0 | $ 0.0118 | ||
| MLASQ21GSB5223KTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1118 | ||
| MSASQ21GSB5223KTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1278 | ||
| C2012X5R2E223K125AA | TDK | 0805 | 0 | $ 0.026 | ||
| C0805C223M1REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| GCM216R72A223MA37J | muRata | 0805 | 0 | $ 0.1871 | ||
| GCM21BR72A223MA37K | muRata | 0805 | 0 | $ 0.1182 | ||
| GCM21BR72A223MA37L | muRata | 0805 | 0 | $ 0.1198 | ||
| GCM216R72A223MA37D | muRata | 0805 | 0 | $ 0.174 | ||
| GCM219R92A223MA37J | muRata | 0805 | 0 | $ 0.0969 | ||
| C2012X7R2A223M/10 | TDK | 0805 | 0 | $ 0.0275 |

