LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
P-DUKE Technology, Inc. MPP03-12S3P3B product image
Images for reference only

P-DUKE Technology, Inc. MPP03-12S3P3B

Manufacturer
MPN
MPP03-12S3P3B
LCSC Part #
C5676769
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
3.3V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetP-DUKE Technology, Inc. MPP03-12S3P3B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2643.9429$ 2643.94
200+$ 1054.9503$ 210990.06
500+$ 1019.6984$ 509849.20
1,000+$ 1002.28$ 1002280.00
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerP-DUKE Technology, Inc.
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout1A
Output Voltage3.3V
Isolation Voltage(Vrms)5kV
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency82%
Output Power3.3W
Voltage - Supply9V~18V

Applications

AI Translation
  • Simple standalone operation
  • Integrated component of complex power architectures