POWER INTEGRATIONS LNK405EG
| Manufacturer | |
| MPN | LNK405EG |
| LCSC Part # | C567641 |
| Packaging | SIP-6 |
| Customer # | |
| Key Attributes | 1.24A 66kHz 1 AC-DC 36V~725V SIP-6 LED Drivers RoHS |
| Datasheet | POWER INTEGRATIONS LNK405EG |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SIP-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1.24A | |
| Frequency - Switching | 66kHz | |
| Dimming | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);Remove stroboscopic effect | |
| Output Voltage | - | |
| Topology | Flyback | |
| Voltage - Input(DC) | 36V~725V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SIP-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1.24A | |
| Frequency - Switching | 66kHz | |
| Dimming | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | AC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);Remove stroboscopic effect | |
| Output Voltage | - | |
| Topology | Flyback | |
| Voltage - Input(DC) | 36V~725V |
Introduction
The LinkSwitch-PH dramatically simplifies implementation of LED drivers requiring long lifetime, high efficiency, PF > 0.9, and TRIAC dimming capability (LNK403-410). The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LinkSwitch-PH device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. LinkSwitch-PH incorporates a 725 V power FET, a continuousmode PWM controller, a high-voltage switched current source for self biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown.
Features
- Single-stage combination of power factor correction and accurate constant-current (CC) output
- Enables very long lifetime designs (no electrolytic capacitors)
- Eliminates optocoupler and all secondary current control circuitry
- Eliminates control loop compensation circuitry
- Simple primary-side PWM dimming interface
- Universal input voltage range
- LNK403-410 optimized for flicker-free TRIAC dimming
- Single-stage PFC combined with output CC control
- Greatly increases efficiency, >90% achievable
- Reduces component count
- No current sense resistors
- Low standby power remote ON/OFF feature (<50 mW at 230 VAC)
- Compensates for transformer inductance variations
- Compensates for line input voltage variation
- Frequency jittering greatly reduces EMI filter size and cost
- Auto-restart for short-circuit protection
- Open circuit fault detection mode
- Automatic thermal shutdown restart with hysteresis
- Meets high voltage creepage requirement between DRAIN and all other signal pins both on PCB and at package
- Halogen free and ROHS compliant package
Applications
- Off-line LED driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SIP-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1.24A | |
| Frequency - Switching | 66kHz | |
| Dimming | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);Remove stroboscopic effect | |
| Output Voltage | - | |
| Topology | Flyback | |
| Voltage - Input(DC) | 36V~725V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SIP-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1.24A | |
| Frequency - Switching | 66kHz | |
| Dimming | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | AC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);Remove stroboscopic effect | |
| Output Voltage | - | |
| Topology | Flyback | |
| Voltage - Input(DC) | 36V~725V |
Introduction
The LinkSwitch-PH dramatically simplifies implementation of LED drivers requiring long lifetime, high efficiency, PF > 0.9, and TRIAC dimming capability (LNK403-410). The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LinkSwitch-PH device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. LinkSwitch-PH incorporates a 725 V power FET, a continuousmode PWM controller, a high-voltage switched current source for self biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown.
Features
- Single-stage combination of power factor correction and accurate constant-current (CC) output
- Enables very long lifetime designs (no electrolytic capacitors)
- Eliminates optocoupler and all secondary current control circuitry
- Eliminates control loop compensation circuitry
- Simple primary-side PWM dimming interface
- Universal input voltage range
- LNK403-410 optimized for flicker-free TRIAC dimming
- Single-stage PFC combined with output CC control
- Greatly increases efficiency, >90% achievable
- Reduces component count
- No current sense resistors
- Low standby power remote ON/OFF feature (<50 mW at 230 VAC)
- Compensates for transformer inductance variations
- Compensates for line input voltage variation
- Frequency jittering greatly reduces EMI filter size and cost
- Auto-restart for short-circuit protection
- Open circuit fault detection mode
- Automatic thermal shutdown restart with hysteresis
- Meets high voltage creepage requirement between DRAIN and all other signal pins both on PCB and at package
- Halogen free and ROHS compliant package
Applications
- Off-line LED driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

