LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR10X751 JTL product image
Images for reference only

Walsin MR10X751 JTL

Manufacturer
WalsinAsian Brands
MPN
MR10X751 JTL
LCSC Part #
C5675549
Packaging
1210
Customer #
Key Attributes
RES 750Ω ±5% 1210
DatasheetWalsin MR10X751 JTL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0745$ 0.07
200+$ 0.0298$ 5.96
500+$ 0.0288$ 14.40
1,000+$ 0.0283$ 28.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1210
Resistance750Ω
Tolerance±5%