LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MMBZ5244BW-TP product image
Images for reference only

MCC MMBZ5244BW-TP

Manufacturer
MPN
MMBZ5244BW-TP
LCSC Part #
C5674190
Packaging
SOT-323
Customer #
Key Attributes
1 Independent 14V SOT-323 Single Zener Diodes RoHS
DatasheetMCC MMBZ5244BW-TP
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0312$ 0.03
10+$ 0.0246$ 0.25
30+$ 0.0209$ 0.63
100+$ 0.0187$ 1.87
500+$ 0.0168$ 8.40
1,000+$ 0.0158$ 15.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOT-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)15Ω
Zener Voltage(Range)-
Zener Voltage(Nom)14V
Impedance(Zzk)600Ω

Features

AI Translation
  • Wide voltage range
  • Small form factor, space-saving
  • Surface mount package
  • Halogen-free, "green" device
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free plating/RoHS compliant ("P" suffix indicates RoHS compliance)
  • 200mW
  • Zener diode voltage range 2.4V ~ 39V