LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) MLFA25JTD1K80

Manufacturer
MPN
MLFA25JTD1K80
LCSC Part #
C5674154
Packaging
0204
Customer #
Key Attributes
RES 1.8kΩ ±5% 400mW 0204
DatasheetSEI(Stackpole Electronics Inc.) MLFA25JTD1K80
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0204
Power(Watts)400mW
Resistance1.8kΩ
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃