LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MMS-122-01-L-DH-19 product image
Images for reference only

Samtec MMS-122-01-L-DH-19

Manufacturer
MPN
MMS-122-01-L-DH-19
LCSC Part #
C5673984
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
-55℃~+125℃ Right Angle 44P 3.9A 4mm 2mm 2 2mm Through Hole,Right Angle,P=2mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec MMS-122-01-L-DH-19
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.1053$ 27.11
195+$ 10.8157$ 2109.06
494+$ 10.4543$ 5164.42
1,001+$ 10.276$ 10286.28
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeRight Angle
Number of Pins44P
Current Rating3.9A
Insulation Height4mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.