LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES DMN2022UFDF-13

Manufacturer
MPN
DMN2022UFDF-13
LCSC Part #
C5673535
Packaging
UDFN2020-6
Customer #
Key Attributes
660mW 20V 7.9A 22mΩ@4.5V 1 N-channel N-Channel UDFN2020-6 Single FETs, MOSFETs RoHS
DatasheetDIODES DMN2022UFDF-13
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingUDFN2020-6
Output Capacitance(Coss)98pF
Ciss-Input Capacitance907pF
Pd - Power Dissipation660mW
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Current - Continuous Drain(Id)7.9A
Reverse Transfer Capacitance (Crss)38pF
RDS(on)22mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)18nC@8V
Vgs±8V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1V

Introduction

AI Translation

This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

AI Translation
  • 0.6mm Profile – Ideal for Low Profile Applications
  • PCB Footprint of 4mm2
  • Low Gate Threshold Voltage
  • Fast Switching Speed
  • ESD Protected Gate
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Battery Management Application
  • Power Management Functions
  • DC-DC Converters