muRata DLP2ADN670HL4L
| Manufacturer | |
| MPN | DLP2ADN670HL4L |
| LCSC Part # | C5673492 |
| Packaging | 0804(2010METRIC),8LEAD |
| Customer # | |
| Key Attributes | 1.3Ω 67Ω@100MHz 0804(2010METRIC),8LEAD Common Mode Chokes RoHS |
| Datasheet | muRata DLP2ADN670HL4L |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | 0804(2010METRIC),8LEAD | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.3Ω | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | 140mA | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Voltage Withstand | 12.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | 0804(2010METRIC),8LEAD | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.3Ω | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | 140mA | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Voltage Withstand | 12.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | 0804(2010METRIC),8LEAD | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.3Ω | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | 140mA | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Voltage Withstand | 12.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | 0804(2010METRIC),8LEAD | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.3Ω | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | 140mA | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Voltage Withstand | 12.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

