WIMA MKP1U031507C00KSSD
| Manufacturer | |
| MPN | MKP1U031507C00KSSD |
| LCSC Part # | C5670778 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 150nF -55℃~+105℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | WIMA MKP1U031507C00KSSD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 150nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8933 | $ 2.89 |
| 200+ | $ 1.1552 | $ 231.04 |
| 500+ | $ 1.1156 | $ 557.80 |
| 1,000+ | $ 1.0967 | $ 1096.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 150nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32656J2154K000 | TDK | Through Hole,P=37.5mm | 0 | $ 2.5967 | ||
| MKP1841415205M | VISHAY | Through Hole,P=37.5mm | 0 | $ 5.1613 | ||
| MKP385E4152BKPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.2735 | ||
| MKP385E4152BKPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.2766 | ||
| MKP385E4152BKPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.2735 | ||
| MKP385E4152BKPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.2766 | ||
| MKP383415200JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.1146 | ||
| MKP383415200JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.1146 | ||
| MKP383415200JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.1146 | ||
| MKP1U031507C00JSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 3.162 | ||
| MKP383415250JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.7944 | ||
| MKP383415250JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.7944 | ||
| MKP383415250JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.7944 | ||
| MKP1841415204M | VISHAY | Through Hole,P=37.5mm | 0 | $ 5.1613 | ||
| MKP385415250JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385415250JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385415250JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385415250JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1497 | ||
| MKP385415250JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1497 | ||
| MKP385415250JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1497 |

