WIMA MKP1F042206F00JH00
| Manufacturer | |
| MPN | MKP1F042206F00JH00 |
| LCSC Part # | C5670727 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 2.2uF -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | WIMA MKP1F042206F00JH00 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Voltage Rating | 180V;250V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 180V;250V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9313 | $ 2.93 |
| 270+ | $ 1.1694 | $ 315.74 |
| 540+ | $ 1.1314 | $ 610.96 |
| 1,080+ | $ 1.1109 | $ 1199.77 |
Standard Packaging270/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Voltage Rating | 180V;250V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 180V;250V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE426KF7220JR06L2 | KEMET | Through Hole,P=27.5mm | 35 | $ 3.3905 | ||
| PHE450HF7220JR06L2 | KEMET | Through Hole,P=27.5mm | 0 | $ 2.4419 | ||
| PHE426HF7220JR06L2 | KEMET | Through Hole,P=27.5mm | 0 | $ 1.7523 | ||
| R75IR42204050J | KEMET | Through Hole,P=27.5mm | 0 | $ 0.8346 | ||
| PHE450KF7220JR06L2 | KEMET | Through Hole,P=27.5mm | 0 | $ 2.3771 | ||
| R75MR42204040J | KEMET | Through Hole,P=27.5mm | 0 | $ 1.2881 | ||
| R75PR42204030J | KEMET | Through Hole,P=27.5mm | 0 | $ 1.6768 | ||
| BFC238301225 | VISHAY | Through Hole,P=27.5mm | 0 | $ 9.1132 | ||
| MKP383522025JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.5386 | ||
| BFC247942225 | VISHAY | Through Hole,P=27.5mm | 0 | $ 12.7089 | ||
| MKP383522025JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.446 | ||
| MKP383522025JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.446 | ||
| BFC238300225 | VISHAY | Through Hole,P=27.5mm | 0 | $ 9.792 | ||
| BFC238304225 | VISHAY | Through Hole,P=27.5mm | 0 | $ 9.1132 | ||
| BFC247944225 | VISHAY | Through Hole,P=27.5mm | 0 | $ 9.6655 | ||
| BFC247990148 | VISHAY | Through Hole,P=27.5mm | 0 | $ 22.8613 | ||
| MKP1841522254 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.8538 | ||
| MKP385522025JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.0573 | ||
| MKP1F042206F00JSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 2.2552 | ||
| MKP4F042206B00JSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 1.0058 |

