VISHAY MKP1841315134M
| Manufacturer | |
| MPN | MKP1841315134M |
| LCSC Part # | C5670617 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 15nF -55℃~+100℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1841315134M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Voltage Rating | 650V;1.6kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 650V;1.6kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5025 | $ 2.50 |
| 300+ | $ 0.9989 | $ 299.67 |
| 600+ | $ 0.9649 | $ 578.94 |
| 900+ | $ 0.9495 | $ 854.55 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Voltage Rating | 650V;1.6kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 650V;1.6kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE450RB5150JR06 | KEMET | Through Hole,P=15mm | 20 | $ 1.3945 | ||
| R75TI21504030J | KEMET | Through Hole,P=15mm | 0 | $ 0.2579 | ||
| R75UI2150CK70J | KEMET | Through Hole,P=15mm | 0 | $ 0.29 | ||
| R75UI2150AA30J | KEMET | Through Hole,P=15mm | 0 | $ 0.2879 | ||
| PHE426SB5150JR06 | KEMET | Through Hole,P=15mm | 0 | $ 0.3184 | ||
| B32652A1153J000 | TDK | Through Hole,P=15mm | 0 | $ 0.2101 | ||
| MKP1840315134M | VISHAY | Through Hole,P=15mm | 0 | $ 0.6803 | ||
| BFC238351153 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2891 | ||
| BFC238352153 | VISHAY | Through Hole,P=15mm | 0 | $ 2.5421 | ||
| BFC238354153 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2891 | ||
| MKP383315160JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9718 | ||
| BFC238350153 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2891 | ||
| MKP383315160JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2127 | ||
| MKP383315160JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2127 | ||
| MKP383315160JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2127 | ||
| B32672L1153J000 | TDK | Through Hole,P=15mm | 0 | $ 0.1849 | ||
| MKP385315160JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4556 | ||
| BFC238554153 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8299 | ||
| MKP385315160JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4556 | ||
| MKP385315160JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4983 |

