Taiyo Yuden MCRLA165SC6475MTNA01
| Manufacturer | |
| MPN | MCRLA165SC6475MTNA01 |
| LCSC Part # | C5670000 |
| Packaging | 0306 |
| Customer # | |
| Key Attributes | 4.7uF X6S ±20% 4V 0306 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCRLA165SC6475MTNA01 |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0306 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0306 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.315 | $ 0.32 |
| 200+ | $ 0.1257 | $ 25.14 |
| 500+ | $ 0.1215 | $ 60.75 |
| 1,000+ | $ 0.1194 | $ 119.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0306 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0306 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AWK107C6475MVHT | Taiyo Yuden | 0306 | 0 | $ 0.0997 | ||
| AWK107C6475MV-T | Taiyo Yuden | 0306 | 0 | $ 0.3027 | ||
| MSRLA165SC6475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.2627 | ||
| MBRLA165SC6475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.315 | ||
| MMRLA165SC6475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.315 | ||
| MCRLA165SC6475MTNA1J | Taiyo Yuden | 0306 | 0 | $ 0.36 | ||
| MLRLA165SC6475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.2627 | ||
| C0816X6S0G475M050AC | TDK | 0306 | 0 | $ 0.0914 | ||
| JWK107BJ475MV-T | Taiyo Yuden | 0306 | 0 | $ 0.0962 | ||
| JWK107BJ475MVHT | Taiyo Yuden | 0306 | 0 | $ 0.1149 | ||
| MCRLJ165SB5475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.315 | ||
| MSRLJ165SB5475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.1349 | ||
| MBRLJ165SB5475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.315 | ||
| MCRLJ165SB5475MTNA1J | Taiyo Yuden | 0306 | 0 | $ 0.315 | ||
| MLRLJ165SB5475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.3635 | ||
| MMRLJ165SB5475MTNA01 | Taiyo Yuden | 0306 | 0 | $ 0.315 |

