VISHAY MKP385575085JYM5T0
| Manufacturer | |
| MPN | MKP385575085JYM5T0 |
| LCSC Part # | C5669992 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 7.5uF -55℃~+110℃ ±5% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385575085JYM5T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 7.5uF | |
| Voltage Rating | 300V;850V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 7.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;850V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.415 | $ 32.42 |
| 180+ | $ 12.9346 | $ 2328.23 |
| 495+ | $ 12.5013 | $ 6188.14 |
| 990+ | $ 12.2886 | $ 12165.71 |
Standard Packaging45/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 7.5uF | |
| Voltage Rating | 300V;850V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 7.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;850V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385575085JYI2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 22.9049 | ||
| MKP385575085JYP2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 22.9049 | ||
| MKP385575085JYM2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 22.9049 | ||
| MKP385575085JYP5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 32.214 | ||
| MKP385575085JYI5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 32.2049 | ||
| C4AFABW4750F3MK | KEMET | Through Hole,P=52.5mm | 0 | $ 6.5316 | ||
| C4AQULW4750A36J | KEMET | Through Hole,P=37.5mm | 0 | $ 2.2136 | ||
| C4AQQLW4750P36J | KEMET | Through Hole,P=37.5mm | 0 | $ 2.866 | ||
| UNL12W7P5K-F | Cornell Dubilier Electronics | Through Hole,P=12.7mm | 0 | $ 21.3269 | ||
| B32676E8755K000 | TDK | Through Hole,P=37.5mm | 0 | $ 3.0228 |

