Taiyo Yuden MCJCH21GBB7472KTPA1J
| Manufacturer | |
| MPN | MCJCH21GBB7472KTPA1J |
| LCSC Part # | C5669664 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCJCH21GBB7472KTPA1J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2032 | $ 0.20 |
| 200+ | $ 0.0811 | $ 16.22 |
| 500+ | $ 0.0784 | $ 39.20 |
| 1,000+ | $ 0.0771 | $ 77.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R0BB472 | YAGEO | 0805 | 13,100 | $ 0.015 | ||
| 0805B472K101NT | FH | 0805 | 6,050 | $ 0.0137 | ||
| 0805X7R472K101NT | AIDE CAPACITOR | 0805 | 5,200 | $ 0.0047 | ||
| GCM216R72A472KA37D | muRata | 0805 | 3,940 | $ 0.0379 | ||
| CGA0805X7R472K101KT | HRE | 0805 | 3,100 | $ 0.0126 | ||
| AC0805KRX7R0BB472 | YAGEO | 0805 | 2,350 | $ 0.0301 | ||
| TCC0805X7R472K101DT | CCTC | 0805 | 1,950 | $ 0.0091 | ||
| MCJCH21GBB7472KTPA01 | Taiyo Yuden | 0805 | 1,450 | $ 0.0633 | ||
| AS0805KRX7R0BB472 | YAGEO | 0805 | 560 | $ 0.0278 | ||
| FM21X472K101PXG | PSA | 0805 | 200 | $ 0.0103 | ||
| C0805C472K1RECAUTO | KEMET | 0805 | 100 | $ 0.0982 | ||
| 101R15W472KV4T | Johanson Dielectrics | 0805 | 0 | $ 0.0169 | ||
| C0805C472K1RACAUTO | KEMET | 0805 | 0 | $ 0.161 | ||
| 08051C472KAT2A | Kyocera AVX | 0805 | 0 | $ 0.0342 | ||
| CL21B472KCANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0078 | ||
| CL21B472KC6WPNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0312 | ||
| HMK212B7472KGHT | Taiyo Yuden | 0805 | 0 | $ 0.0576 | ||
| VJ0805Y472KLBAJ32 | VISHAY | 0805 | 0 | $ 0.5588 | ||
| HHV0805R7472K101NTHJ | Chinocera | 0805 | 0 | $ 0.0077 | ||
| 0805B472K101CT | Walsin | 0805 | 0 | $ 0.0124 |

