Taiyo Yuden MCAST063SCG121JFNA1J
| Manufacturer | |
| MPN | MCAST063SCG121JFNA1J |
| LCSC Part # | C5669379 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 120pF C0G ±5% 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCAST063SCG121JFNA1J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0392 | $ 0.04 |
| 200+ | $ 0.0157 | $ 3.14 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,000+ | $ 0.0149 | $ 14.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1H121JA01D | muRata | 0201 | 14,300 | $ 0.0057 | ||
| TCC0201COG121J500ZT | CCTC | 0201 | 8,500 | $ 0.002 | ||
| GRM0335C1H121GA01D | muRata | 0201 | 13,700 | $ 0.009 | ||
| GRT0335C1H121FA02D | muRata | 0201 | 2,060 | $ 0.0258 | ||
| GRM0335C1H121FA01D | muRata | 0201 | 1,840 | $ 0.0308 | ||
| GRM0335C1H121JA01J | muRata | 0201 | 0 | $ 0.0029 | ||
| TMK063CG121JTHF | Taiyo Yuden | 0201 | 0 | $ 0.0101 | ||
| MCAST063SCG121JFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0195 | ||
| MBAST063SCG121JFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0392 | ||
| MMAST063SCG121JFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0392 | ||
| UMK063CG121JT-F | Taiyo Yuden | 0201 | 0 | $ 0.0051 | ||
| MLASU063SCG121JFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0139 | ||
| 0201CG121J500NT | FH | 0201 | 0 | $ 0.0018 | ||
| 0201N121G500CT | Walsin | 0201 | 0 | $ 0.0073 | ||
| 0201N121K500CT | Walsin | 0201 | 0 | $ 0.0046 | ||
| MA0201XR121J250 | Meritek | 0201 | 0 | $ 0.0228 | ||
| TMK063CG121JT8F | Taiyo Yuden | 0201 | 0 | $ 0.0323 | ||
| 0201B121J250CT | Walsin | 0201 | 0 | $ 0.0146 | ||
| 0201N121J250CT | Walsin | 0201 | 0 | $ 0.0037 | ||
| CC0201JRX7R9BB121 | YAGEO | 0201 | 0 | $ 0.0022 |

