Littelfuse MACD-14-17-20
| Manufacturer | |
| MPN | MACD-14-17-20 |
| LCSC Part # | C5669250 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Magnetic, Reed Switches RoHS |
| Datasheet | Littelfuse MACD-14-17-20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Magnetic, Reed Switches | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Magnetic, Reed Switches | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Introduction
The MACD-14 reed switch is a closed differential, ultra-miniature, normally open switch with a glass envelope measuring 14.00mm long × 2.28mm diameter (0.551 in × 0.090 in), capable of switching loads up to 200Vdc at 10W. A surface mount version, the MASM-14, is also available. It features a minimum insulation resistance of up to 10¹⁰ ohms and a contact resistance of less than 100 milliohms. Both reed switches are suited for applications requiring low magnetic hysteresis between operate and release values.
Features
- Low operate/release hysteresis (differential)
- Normally open switch
- Capable of switching loads up to 200Vdc or 0.5A
- UL listed for US and Canadian markets per UL 508 and CSA C22.2 No. 14-10
- Approved for Class I, Division 2, Groups A, B, C, D and Class I, Zone 2, AEx/Ex nC IIc hazardous locations. Evaluated as an ATEX component for potentially explosive atmospheres, marked II 3 G Ex nC IIC Gc.
Applications
- Position sensing
- Liquid level sensing
- Security
- Industrial control
- Office equipment
- Home appliances
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2784 | $ 0.28 |
| 200+ | $ 0.1111 | $ 22.22 |
| 500+ | $ 0.1074 | $ 53.70 |
| 1,000+ | $ 0.1056 | $ 105.60 |
Standard Packaging1000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Magnetic, Reed Switches | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Magnetic, Reed Switches | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Introduction
The MACD-14 reed switch is a closed differential, ultra-miniature, normally open switch with a glass envelope measuring 14.00mm long × 2.28mm diameter (0.551 in × 0.090 in), capable of switching loads up to 200Vdc at 10W. A surface mount version, the MASM-14, is also available. It features a minimum insulation resistance of up to 10¹⁰ ohms and a contact resistance of less than 100 milliohms. Both reed switches are suited for applications requiring low magnetic hysteresis between operate and release values.
Features
- Low operate/release hysteresis (differential)
- Normally open switch
- Capable of switching loads up to 200Vdc or 0.5A
- UL listed for US and Canadian markets per UL 508 and CSA C22.2 No. 14-10
- Approved for Class I, Division 2, Groups A, B, C, D and Class I, Zone 2, AEx/Ex nC IIc hazardous locations. Evaluated as an ATEX component for potentially explosive atmospheres, marked II 3 G Ex nC IIC Gc.
Applications
- Position sensing
- Liquid level sensing
- Security
- Industrial control
- Office equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

