LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS INN3166C-H105-TL product image
Images for reference only

POWER INTEGRATIONS INN3166C-H105-TL

Manufacturer
MPN
INN3166C-H105-TL
LCSC Part #
C566855
Packaging
InSOP
Customer #
Key Attributes
100kHz 650V Flyback InSOP AC DC Converters, Offline Switchers RoHS
DatasheetPOWER INTEGRATIONS INN3166C-H105-TL
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4107$ 1.41
10+$ 1.3746$ 13.75
30+$ 1.3516$ 40.55
100+$ 1.3269$ 132.69
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingInSOP
Operating Temperature-40℃~+105℃
Frequency - Switching100kHz
Voltage - Breakdown650V
FeaturesConstant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Feedback SystemSecondary-Side Feedback
Working ModeQR;CCM;CRM;DCM

Introduction

AI Translation

The InnoSwitch™3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CE family devices incorporate multiple protection features including line over and undervoltage protection, output over-voltage and over-current limiting, and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart behaviors required by applications such as chargers, adapters, consumer electronics and industrial systems. The devices are available with and without cable-drop compensation. The InnoSwitch3-CE combines a high-voltage power switch, along with both primary-side and secondary-side controllers in one device. The architecture incorporates a novel inductive coupling feedback scheme (FluxLink) using the package lead frame and bond wires to provide a safe, reliable, and cost-effective means to transmit accurate, output voltage and current information from the secondary controller to the primary controller. The primary controller on InnoSwitch3-CE is a Quasi-Resonant (QR) flyback controller that has the ability to operate in continuous

Features

AI Translation
  • Up to 94% efficiency across full load range
  • Incorporates a multi-mode Quasi-Resonant (QR) / CCM flyback controller, 650 V Switch, secondary-side sensing and synchronous rectification driver
  • Integrated FluxLink, HIPOT-isolated, feedback link
  • Exceptional CV/CC accuracy, independent of external components
  • Adjustable accurate output current sense using external sense resistor
  • Less than 30 mW no-load including line sense
  • Easily meets all global energy efficiency regulations
  • Low heat dissipation
  • Secondary Switch or diode short-circuit protection
  • Open SR FET-gate detection
  • Fast input line UV/OV protection
  • Cable-drop compensation with multiple settings
  • Variable output voltage, constant current profiles
  • Auto-restart or latching fault response for output OVP/UVP
  • Multiple output UV fault thresholds
  • Latching or hysteretic primary over-temperature protection
  • Reinforced isolation
  • Isolation voltage > 4000 VAC
  • 100% production HIPOT testing
  • UL1577 isolation voltage 4000 VAC (max), TUV (EN62368-1), CQC (GB4943.1) and DIN VDE V 0884-11 safety approved
  • Excellent noise immunity enables designs that achieve class “A” performance criteria for EN61000-4 suite; EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)
  • Halogen free and RoHS compliant

Applications

AI Translation
  • High efficiency flyback designs up to 65 W
  • High current charger and adaptors for mobile devices
  • Consumer electronics − set-top boxes, networking, gaming, LED