LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITG Electronics, Inc. DCM181713H-332NHF product image
Images for reference only

ITG Electronics, Inc. DCM181713H-332NHF

Manufacturer
MPN
DCM181713H-332NHF
LCSC Part #
C5667625
Packaging
-
Customer #
Key Attributes
3.3mH@10kHz 140mΩ 2 Common Mode Chokes RoHS
DatasheetITG Electronics, Inc. DCM181713H-332NHF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0375$ 11.04
192+$ 4.405$ 845.76
480+$ 4.2565$ 2043.12
1,008+$ 4.1838$ 4217.27
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerITG Electronics, Inc.
Packaging-
Inductance @ Frequency3.3mH@10kHz
DC Resistance(DCR)140mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Voltage Withstand1.5kV
Impedance @ Frequency-
Current Rating1.5A
Operating Temperature-55℃~+130℃

Features

AI Translation
  • Maximum dimensions: 18.0×17.5mm (L×W), maximum height: 13.0mm.
  • Inductance range: 0.70mH ~ 39.0mH; custom values available.
  • Ideal as an AC common-mode noise filter for TVs, VCRs, switch-mode power supplies, inverters, and industrial equipment, with superior attenuation and control characteristics in the low-frequency range.
  • Inter-winding dielectric strength: 1500Vrms.
  • Common-mode choke compliant with UL Class B.
  • Operating temperature: -55°C to +130°C.