VISHAY M39003/01-2939H
| Manufacturer | |
| MPN | M39003/01-2939H |
| LCSC Part # | C5667467 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 0.47uF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-2939H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 470nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.8708 | $ 24.87 |
| 200+ | $ 9.9236 | $ 1984.72 |
| 500+ | $ 9.5918 | $ 4795.90 |
| 1,000+ | $ 9.4284 | $ 9428.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 470nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D474X9100A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.3732 | ||
| M39003/01-2459 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.5089 | ||
| M39003/01-2459H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.5089 | ||
| M39003/01-2459/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.904 | ||
| M39003/01-3179/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 14.8498 | ||
| M39003/01-2699/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.6696 | ||
| M39003/01-2939/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.0729 | ||
| M39003/01-2699 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.5754 | ||
| M39003/01-2699H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.9196 | ||
| M39003/01-3179 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 14.7572 |

