LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JST VLP-02V-E

Manufacturer
MPN
VLP-02V-E
LCSC Part #
C566705
Packaging
P=6.2mm
Customer #
Key Attributes
6.2mm 1 VL -25℃~+90℃ 1x2P 2 Locking P=6.2mm Rectangular Connector Housings
DatasheetJST VLP-02V-E
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=6.2mm
Pitch6.2mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Reference SeriesVL
Operating Temperature-25℃~+90℃
Holes Structure1x2P
Plastic MaterialPA66
ColorBlue
Number of PINs Per Row2
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.