LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP41100-I/SN

Manufacturer
MPN
MCP41100-I/SN
LCSC Part #
C56660
Packaging
SOIC-8
Customer #
Key Attributes
Single/Dual Digital Potentiometer with SPI Interface
DatasheetMICROCHIP MCP41100-I/SN
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance-
InterfaceSPI
Temperature Coefficient(Typ)800ppm/℃
FeaturesMute function;Power-on reset;Soft reset
Number of Channels1
Quiescent Current (Iq)10nA
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)100kΩ

Features

AI Translation
  • 256 taps per potentiometer
  • Potentiometer values: 10 kΩ, 50 kΩ, and 100 kΩ
  • Single and dual channel versions
  • SPI serial interface (modes 0,0 and 1,1)
  • Maximum INL ±1 LSB, DNL
  • Low-power CMOS technology
  • Maximum supply current 1 µA in static operation
  • Multiple devices cascadable (MCP42XXX only)
  • Shutdown function disconnects all resistors for maximum power savings
  • Hardware shutdown pin available on MCP42XXX only
  • Single-supply operation (2.7V–5.5V)
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C