OSRAM LW Y1SG-BFOO-EKFM-1
| Manufacturer | |
| MPN | LW Y1SG-BFOO-EKFM-1 |
| LCSC Part # | C5665897 |
| Packaging | SMD,2.8x1.2mm |
| Customer # | |
| Key Attributes | 120° 1.6cd 20mA White 2.45mmx0.8mm侧视灯头 3.3V SMD,2.8x1.2mm LED Indication - Discrete RoHS |
| Datasheet | OSRAM LW Y1SG-BFOO-EKFM-1 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,2.8x1.2mm | |
| ESD Withstand Voltage | 2000V | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1.6cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2.45mmx0.8mm侧视灯头 | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,2.8x1.2mm | |
| ESD Withstand Voltage | 2000V | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 1.6cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2.45mmx0.8mm侧视灯头 | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Micro SIDELED is a SMT LED with side emission. Due to its low package height it is ideal for applications in limited space environments.
Features
AI Translation
- Package: white SMT package, colored diffused silicone resin
- Chip technology: InGaN on Sapphire
- Typ. Radiation: 120° (Lambertian emitter)
- Color: Cx = 0.30, Cy = 0.28 acc. to CIE 1931 (white)
- Optical efficacy: 45 lm / W
- Corrosion Robustness Class: 1B
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Access Control & Security
- Material Processing - Appliances & Tools
- Projection & Display - Factory Automation
- Robotics - Home & Building Automation
In-Stock: 692
692 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6085 | $ 0.61 |
| 10+ | $ 0.4963 | $ 4.96 |
| 30+ | $ 0.4393 | $ 13.18 |
| 100+ | $ 0.384 | $ 38.40 |
| 500+ | $ 0.3515 | $ 175.75 |
| 1,000+ | $ 0.3336 | $ 333.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,2.8x1.2mm | |
| ESD Withstand Voltage | 2000V | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1.6cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2.45mmx0.8mm侧视灯头 | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,2.8x1.2mm | |
| ESD Withstand Voltage | 2000V | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 1.6cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2.45mmx0.8mm侧视灯头 | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Micro SIDELED is a SMT LED with side emission. Due to its low package height it is ideal for applications in limited space environments.
Features
AI Translation
- Package: white SMT package, colored diffused silicone resin
- Chip technology: InGaN on Sapphire
- Typ. Radiation: 120° (Lambertian emitter)
- Color: Cx = 0.30, Cy = 0.28 acc. to CIE 1931 (white)
- Optical efficacy: 45 lm / W
- Corrosion Robustness Class: 1B
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Access Control & Security
- Material Processing - Appliances & Tools
- Projection & Display - Factory Automation
- Robotics - Home & Building Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 99-213UMC/3640661/TR8-T | EVERLIGHT | SMD,2.8x1.2mm | 19,340 | $ 0.0899 | ||
| 99-213UMC/2437860/TR8 | EVERLIGHT | SMD,2.8x1.2mm | 5 | $ 0.1261 | ||
| LW Y1SG-BFOO-GKJM-1-20-R18 | OSRAM | SMD,2.8x1.2mm | 0 | $ 0.4874 |

