Taiyo Yuden LLQPA322525T102MR
| Manufacturer | |
| MPN | LLQPA322525T102MR |
| LCSC Part # | C5664832 |
| Packaging | 1007 |
| Customer # | |
| Key Attributes | FIXED IND 1000uH 0.1A 13Ω 1007 |
| Datasheet | Taiyo Yuden LLQPA322525T102MR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1007 | |
| Current Rating | 100mA | |
| Inductance | 1mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13Ω | |
| Current - Saturation(Isat) | 100mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1007 | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Inductance | 1mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13Ω | |
| Current - Saturation(Isat) | 100mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1038 | $ 0.10 |
| 200+ | $ 0.0414 | $ 8.28 |
| 500+ | $ 0.0401 | $ 20.05 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1007 | |
| Current Rating | 100mA | |
| Inductance | 1mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13Ω | |
| Current - Saturation(Isat) | 100mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1007 | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Inductance | 1mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13Ω | |
| Current - Saturation(Isat) | 100mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBC3225T102KR | Taiyo Yuden | 1210 | 345 | $ 0.1115 | ||
| LSQPA322525T102KR | Taiyo Yuden | 1210 | 20 | $ 0.1067 | ||
| CBC3225T102MR | Taiyo Yuden | 1210 | 465 | $ 0.1167 | ||
| LPS4414-105MRC | Coilcraft | SMD,4.4x4.4mm | 29 | $ 1.6196 | ||
| SMDRS7045-102M | Shun Xiang Nuo | SMD,7x7mm | 640 | $0.2895 $0.3146 | ||
| LSQPA322525T102MR | Taiyo Yuden | 1210 | 0 | $ 0.1282 | ||
| LLQPA322525T102KR | Taiyo Yuden | 1210 | 0 | $ 0.2477 | ||
| B82462A4105K000 | TDK | - | 0 | $ 0.3222 | ||
| PG0063.105NLT | PULSE | - | 0 | $ 0.6267 | ||
| BPCF00070732102M00 | Chilisin | SMD,7x7mm | 0 | $ 0.2297 |

