LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PALR-04V product image
  • PALR-04V thumbnail 1
  • PALR-04V thumbnail 2
  • PALR-04V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PALR-04VRoHS

Manufacturer
MPN
PALR-04V
LCSC Part #
C566483
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW PAL
Datasheetpdf iconJST PALR-04V
Custom CablesMOQ 1pc
In-Stock: 425
425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1392$ 0.70
50+$ 0.1158$ 5.79
150+$ 0.104$ 15.60
1,000+$ 0.0952$ 95.20
2,000+$ 0.0882$ 176.40
5,000+$ 0.0847$ 423.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWith Fins
Pins Structure1x4P
Reference SeriesPAL
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.