LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies LRGSCK611-R-S-B-E/125N product image
Images for reference only

Carling Technologies LRGSCK611-R-S-B-E/125N

Manufacturer
MPN
LRGSCK611-R-S-B-E/125N
LCSC Part #
C5664828
Packaging
-
Customer #
Key Attributes
125V SPST Rocker Switches RoHS
DatasheetCarling Technologies LRGSCK611-R-S-B-E/125N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.87$ 19.87
200+$ 7.9289$ 1585.78
500+$ 7.6633$ 3831.65
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (DC)125V
Operating Temperature-40℃~+85℃
CircuitSPST
Actuator ColorRed
Actuator Type-
With Lamp-
Termination Style-