muRata LQP03HQ3N1C02D
| Manufacturer | |
| MPN | LQP03HQ3N1C02D |
| LCSC Part # | C5664592 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.1nH 500mA 170mΩ 0201 |
| Datasheet | muRata LQP03HQ3N1C02D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 500mA | |
| Inductance | 3.1nH | |
| Frequency - Self Resonant | 7.5GHz | |
| DC Resistance(DCR) | 170mΩ | |
| Q @ Frequency | 20@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.1nH | |
| Frequency - Self Resonant | 7.5GHz | |
| DC Resistance(DCR) | 170mΩ | |
| Q @ Frequency | 20@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0542 | $ 0.05 |
| 200+ | $ 0.0216 | $ 4.32 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 500mA | |
| Inductance | 3.1nH | |
| Frequency - Self Resonant | 7.5GHz | |
| DC Resistance(DCR) | 170mΩ | |
| Q @ Frequency | 20@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.1nH | |
| Frequency - Self Resonant | 7.5GHz | |
| DC Resistance(DCR) | 170mΩ | |
| Q @ Frequency | 20@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCGL0603C3N1SZT | CCTC | 0201 | 14,800 | $ 0.0015 | ||
| LQP03HQ3N1B02D | muRata | 0201 | 0 | $ 0.0506 | ||
| BSPQ000603043N1B00 | Chilisin | 0201 | 0 | $ 0.0119 | ||
| HKQ0603W3N1S-T | Taiyo Yuden | 0201 | 0 | $ 0.0385 | ||
| HKQ0603W3N1C-T | Taiyo Yuden | 0201 | 0 | $ 0.0385 | ||
| MLG0603P3N1CT000 | TDK | 0201 | 0 | $ 0.0163 | ||
| MLG0603P3N1BTD25 | TDK | 0201 | 0 | $ 0.0351 | ||
| MLG0603P3N1STD25 | TDK | 0201 | 0 | $ 0.0716 | ||
| MLG0603P3N1CTD25 | TDK | 0201 | 0 | $ 0.0782 | ||
| MLG0603P3N1ST000 | TDK | 0201 | 0 | $ 0.0427 |

