IQD LFXTAL003334REEL
| Manufacturer | |
| MPN | LFXTAL003334REEL |
| LCSC Part # | C5664197 |
| Packaging | HC-49US |
| Customer # | |
| Key Attributes | ±50ppm 16pF ±30ppm HC-49US Crystals RoHS |
| Datasheet | IQD LFXTAL003334REEL |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | HC-49US | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 7.3728MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | HC-49US | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 7.3728MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Industry-standard SMD crystal
- Resistance welding and hermetic sealing in inert atmosphere
- Glass-to-metal sealed leads
- Leads mounted on plastic frame forming gull-wing package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6971 | $ 0.70 |
| 200+ | $ 0.2789 | $ 55.78 |
| 500+ | $ 0.2698 | $ 134.90 |
| 1,000+ | $ 0.2652 | $ 265.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | HC-49US | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 7.3728MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | HC-49US | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 7.3728MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Industry-standard SMD crystal
- Resistance welding and hermetic sealing in inert atmosphere
- Glass-to-metal sealed leads
- Leads mounted on plastic frame forming gull-wing package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AS-7.3728-16-EXT | Raltron | HC-49US | 0 | $ 0.2224 |

