Cosel LFA150F-36-SNR2
| Fabricante | |
| N.º de pieza fab. | LFA150F-36-SNR2 |
| Nº LCSC | C5663764 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | AC DC Converters RoHS |
| Hoja de Datos | Cosel LFA150F-36-SNR2 |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Cosel | |
| Emb. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 75mm | |
| Output current (maximum value) | 4.2A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 85%;87% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Cosel | |
| Emb. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ |
| Tipo | Descripción | |
|---|---|---|
| Width | 75mm | |
| Output current (maximum value) | 4.2A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 85%;87% |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 264.8791 | $ 264.88 |
| 200+ | $ 105.6898 | $ 21137.96 |
| 500+ | $ 102.1577 | $ 51078.85 |
| 1,000+ | $ 100.4117 | $ 100411.70 |
Encapsulado Estándar1/Full Box | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Cosel | |
| Emb. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 75mm | |
| Output current (maximum value) | 4.2A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 85%;87% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Cosel | |
| Emb. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ |
| Tipo | Descripción | |
|---|---|---|
| Width | 75mm | |
| Output current (maximum value) | 4.2A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 85%;87% |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

