LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JST CZHR-20V-H

Manufacturer
MPN
CZHR-20V-H
LCSC Part #
C566348
Packaging
P=1.5mm
Customer #
Key Attributes
CONN IDC Free Hanging 20POS 1.5mm
DatasheetJST CZHR-20V-H
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerJST
PackagingP=1.5mm
Number of Positions or Pins1x20P
Voltage Rating100V
Number of Rows1
Row spacing-
Operating Temperature-25℃~+85℃
Connector TypeIDC Connector
Number of PINs Per Row20
Pitch1.5mm
Mounting TypeFree Hanging
Current Rating2A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.