LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite L100J1K0

Manufacturer
MPN
L100J1K0
LCSC Part #
C5662760
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 1kΩ ±5% 100W
DatasheetOhmite L100J1K0
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance1kΩ
TypeWirewound Resistor
Power(Watts)100W
Temperature Coefficient±260ppm/℃
Tolerance±5%