LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN2N2222AL product image
Images for reference only

MICROCHIP JAN2N2222AL

Manufacturer
MPN
JAN2N2222AL
LCSC Part #
C5658506
Packaging
TO-18(TO-206AA)
Customer #
Key Attributes
50V 100 800mA NPN TO-18(TO-206AA) Single Bipolar Transistors
DatasheetMICROCHIP JAN2N2222AL
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2351$ 18.24
200+$ 7.2765$ 1455.30
500+$ 7.0341$ 3517.05
1,000+$ 6.9128$ 6912.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMICROCHIP
PackagingTO-18(TO-206AA)
Current - Collector Cutoff50nA
Operating Temperature-65℃~+200℃
Collector - Emitter Voltage VCEO50V
DC Current Gain100
Pd - Power Dissipation500mW
Current - Collector(Ic)800mA
typeNPN
Vce Saturation(VCE(sat))1V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
2N2222ALMICROCHIPTO-180$ 19.641