LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK ICF12005A007V-007-R

Manufacturer
MPN
ICF12005A007V-007-R
LCSC Part #
C5656525
Packaging
SMD-10P
Customer #
Key Attributes
SMD-10P AC DC Configurable Power Supply Modules RoHS
DatasheetTDK ICF12005A007V-007-R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Introduction

AI Translation

iCF12 power modules perform local voltage conversion from either a 5V or 12V bus. The iCF12005A007V utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, surface mountable design features a low profile and weight as well as additional edge plated pads that allow for extremely flexible and robust manufacturing processes.

Features

AI Translation
  • Negative logic on/off
  • Solder bumping for enhanced solderability on the EPC footprint
  • Size – 12.2mm x 12.2 mm x 4.45mm (0.48 in. x 0.48 in. x 0.175 in.)
  • DOSA Compatible Footprint
  • Edge plated castellations for forming inspectable solder joints
  • Surface mountable
  • Maximum weight 1.5g (0.053 oz)
  • Up to 24.75W of output power in high ambient temperature, low airflow environments with no power derating
  • Positive logic on/off
  • Starts with pre-biased output
  • Output voltage adjustment – industry standard
  • Outstanding transient response without the need for external loop tuning components
  • Constant switching frequency
  • Remote Sense
  • Power Good
  • Full, auto-recovery protection:
    • Input under voltage
    • Short circuit
    • Thermal limit
  • ISO Certified manufacturing facilities
  • Patent pending