LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-16-15-F-S-305-SM product image
Images for reference only

Samtec HW-16-15-F-S-305-SM

Manufacturer
MPN
HW-16-15-F-S-305-SM
LCSC Part #
C5655332
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 16 Position 2.54mm Pitch Single Row Surface Mount
DatasheetSamtec HW-16-15-F-S-305-SM
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0982$ 9.10
196+$ 3.6301$ 711.50
504+$ 3.5095$ 1768.79
994+$ 3.4492$ 3428.50
Standard Packaging14/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Number of Pins16P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.