MOLEX 190690037
| Manufacturer | |
| MPN | 190690037 |
| LCSC Part # | C565153 |
| Packaging | - |
| Customer # | |
| Key Attributes | RING TONGUE TERMINAL, KRIMPTITE,100 SERIES |
| Datasheet | MOLEX 190690037 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - SQMM | 0.25~1.5 | |
| Diameter of Bolt Mouth | 5.03mm | |
| Tail Diameter | 1.57mm | |
| Head Width | 8.18mm | |
| Head Type | Circular ring | |
| Overall Length | 16.28mm | |
| Wire Gauge - AWG | 18~22 | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - SQMM | 0.25~1.5 | |
| Diameter of Bolt Mouth | 5.03mm | |
| Tail Diameter | 1.57mm | |
| Head Width | 8.18mm |
| Type | Description | |
|---|---|---|
| Head Type | Circular ring | |
| Overall Length | 16.28mm | |
| Wire Gauge - AWG | 18~22 | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - SQMM | 0.25~1.5 | |
| Diameter of Bolt Mouth | 5.03mm | |
| Tail Diameter | 1.57mm | |
| Head Width | 8.18mm | |
| Head Type | Circular ring | |
| Overall Length | 16.28mm | |
| Wire Gauge - AWG | 18~22 | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - SQMM | 0.25~1.5 | |
| Diameter of Bolt Mouth | 5.03mm | |
| Tail Diameter | 1.57mm | |
| Head Width | 8.18mm |
| Type | Description | |
|---|---|---|
| Head Type | Circular ring | |
| Overall Length | 16.28mm | |
| Wire Gauge - AWG | 18~22 | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



