LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-5400#100 product image
Images for reference only

Broadcom HCPL-5400#100

Manufacturer
MPN
HCPL-5400#100
LCSC Part #
C5649859
Packaging
DIP-8
Customer #
Key Attributes
25mA 4.8V 1.35V 4.75V~5.25V DC DIP-8 Logic Output Optoisolators RoHS
DatasheetBroadcom HCPL-5400#100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 251.2771$ 251.28
200+$ 100.2623$ 20052.46
500+$ 96.9116$ 48455.80
1,000+$ 95.2561$ 95256.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Load Voltage-
Power Dissipation200mW
Output Current25mA
Low Level Delay Time60ns
High Level Delay Time60ns
FeaturesOutput enable control;Built-in Schmitt trigger
Reverse Voltage4.8V
Current transfer ratio-
Voltage - Forward(Vf)1.35V
Voltage - Supply4.75V~5.25V
Forward Current(If)10mA
Operating Temperature-55℃~+125℃
CMTI(kV/us)3kV/us
Number of Channels1
Input threshold current-
Isolation Voltage(Vrms)-
Input TypeDC

Introduction

AI Translation

These devices are single-channel and dual-channel hermetic optocouplers. All devices are manufactured and tested on certified production lines, with H-grade and K-grade devices included on the Qualified Manufacturers List. Standard ESD precautions are recommended during handling and assembly of these components to prevent damage or performance degradation from electrostatic discharge. Each channel contains an AlGaAs LED that is optically coupled to an integrated high-gain photodetector. This combination achieves extremely high data transmission capability. The detector features a threshold with hysteresis, typically providing 0.25mA differential-mode noise margin and minimizing the possibility of output signal jitter. The detector in single-channel devices has a three-state output stage that directly drives data buses without requiring pull-up resistors. All devices are compatible with TTL, STTL, LSTTL, and HCMOS logic families. The 35ns pulse width distortion specification guarantees a 10MBd signal rate at +125°C with 35% pulse width distortion. Package styles for these components include 8-pin DIP through-hole and ceramic leadless chip carrier. Devices are available with various lead-bend and plating options. Since each channel of every device listed in this datasheet uses the same electrical die, the maximum ratings, recommended operating conditions, electrical specifications, and performance characteristics shown in the figures are similar for all parts. Exceptions occasionally arise due to package differences and constraints, and are noted accordingly. Furthermore, all devices use the same package assembly processes and materials. These similarities provide the basis for using data obtained from one part to represent the performance of other parts with respect to die-related reliability and certain limited radiation test results. The maximum gold thickness for gold-plated leads is less than 100 microinches, with a typical value of 60 to 90 microinches. Tin-plated leads are Sn63/Pb37. All DIP devices share common VCC and ground. The LCCC package features isolated channels with separate VCC and ground connections. All diagrams are top views. No derating is required up to +125°C. Duty cycle must not exceed 5% and pulse width must not exceed 50μs. Applicable to single-channel products only. An external bypass capacitor of 0.01μF to 0.1μF must be connected between VCC and ground. Electrical characteristics test conditions: TA = -55°C to +125°C, 4.75V ≤ VCC ≤ 5.25V, 6mA ≤ IF(ON) ≤ 10mA, 0V ≤ VF(OFF) ≤ 0.7V, unless otherwise specified. Commercial parts are 100% tested at 25°C. SMD, H-grade, and K-grade parts are 100% tested at 25°C, 125°C, and -55°C. All typical values are measured at VCC = 5V, TA = 25°C, IF = 8mA, unless otherwise specified. Per channel. HCPL-6430, HCPL-6431, and HCPL-643K are dual-channel devices.

Features

AI Translation
  • Dual-marked device part numbers
  • Manufactured and tested on certified production lines
  • QML-38534, H and K grades
  • Two hermetic package configurations
  • High speed: 40M bit/s
  • High common mode rejection, guaranteed 500V/μs
  • 1500Vdc withstand test voltage
  • Active totem-pole output
  • Three-state output available
  • High radiation hardness
  • Functionally compatible with HCPL-2400/30
  • Reliability data
  • Compatible with TTL, STTL, LSTTL, and HCMOS logic families

Applications

AI Translation
  • High-reliability systems
  • High-speed logic system isolation
  • Computer peripheral interfaces
  • Pulse transformer replacement
  • Ground loop elimination
  • Harsh industrial environments
  • High-speed disk drive I/O
  • Digital isolation for ADC/DAC