LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 901420026 product image
  • 901420026 thumbnail 1
  • 901420026 thumbnail 2
  • 901420026 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 901420026

Manufacturer
MPN
901420026
LCSC Part #
C564955
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 26POS 2.54mm DUAL ROW
Custom CablesMOQ 1pc
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9172$ 0.92
10+$ 0.76$ 7.60
30+$ 0.6813$ 20.44
100+$ 0.552$ 55.20
500+$ 0.5045$ 252.25
1,000+$ 0.4815$ 481.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Pitch2.54mm
Row Spacing-
Number of Rows2
Operating Temperature-55℃~+105℃
Reference Series-
Holes Structure2x13P
ColorBlack
Number of PINs Per Row13
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.