HRS HIF3FB-60DA-2.54DSA(71)
| Manufacturer | |
| MPN | HIF3FB-60DA-2.54DSA(71) |
| LCSC Part # | C5649375 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Female Header 60 Position 2.54mm Pitch Dual Row Through Hole -55℃~+85℃ |
| Datasheet | HRS HIF3FB-60DA-2.54DSA(71) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 60P | |
| Current Rating | 1A | |
| Insulation Height | 9.5mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 60P |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Insulation Height | 9.5mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2976 | $ 8.30 |
| 200+ | $ 3.3113 | $ 662.26 |
| 480+ | $ 3.2012 | $ 1536.58 |
| 1,000+ | $ 3.1469 | $ 3146.90 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 60P | |
| Current Rating | 1A | |
| Insulation Height | 9.5mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 60P |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Insulation Height | 9.5mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

