LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity HMS1201S108P product image
Images for reference only

TE Connectivity HMS1201S108P

Manufacturer
MPN
HMS1201S108P
LCSC Part #
C5649148
Packaging
Through Hole
Customer #
Key Attributes
2A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps
DatasheetTE Connectivity HMS1201S108P
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 378.6653$ 378.67
200+$ 151.0904$ 30218.08
500+$ 146.0414$ 73020.70
1,000+$ 143.5472$ 143547.20
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Width10.41mm
Length20.57mm
Height10.41mm
Switching Current(Max)2A
Release Time5ms
Contact Form2 Form C: 2C (DPDT-CO)
Operate Time6ms
Operating Temperature-65℃~+125℃
Contact MaterialSilver + Gold Plated